SMC 3 Pin M8 Direct PNP Solid State Switch Pneumatic Switch D-M9 Series LED Indicator

Subtotaal (1 eenheid)*

€ 41,36

(excl. BTW)

€ 50,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 18 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 41,36

*prijsindicatie

RS-stocknr.:
234-4545
Fabrikantnummer:
D-M9PSBPC
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Series

D-M9

Product Type

Pneumatic Switch

Operation Type

PNP

Electrical Connection Type

3 Pin M8

Mount Type

Direct

Sub Type

Solid State Switch

For Use With

CQ2, MGP, CY3R, MGT, MGF

LED Indicator

Yes

IP Rating

IP67

Switching Current

10mA

Applicable Load

IC Circuit/Relay/PLC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

18mm

Standards/Approvals

IEC 529, RoHS

Depth

46mm

Width

15.5mm

Land van herkomst:
JP
The SMC pre-wired connector auto switches are available in 3 or 4 pin 8mm style, or 4 pin 12mm style. 3 standard wire lengths are also available: 0.5m (S), 1.0m (M) and 3.0m (L). With the use of the pre-wired connector switch, the need for minimum order quantities for "special" auto switches with connectors is eliminated, and wiring with the use of standard connectors is simplified.

Eliminates harnessing work by cable with connector specifications

Adopts global standardized connector (IEC947-5-2)

IP67 construction

Gerelateerde Links