Festo MS series 0.01 μm 1/2 in G 12 bar Pneumatic Filter 900L/min max with Automatic, Manual drain

Subtotaal (1 eenheid)*

€ 152,15

(excl. BTW)

€ 184,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 152,15

*prijsindicatie

RS-stocknr.:
202-3402
Fabrikantnummer:
MS6-LFM-1/2-ARV-DA
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

1/2 in G

Drain Type

Automatic, Manual

Connection Thread Standard

G

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

900L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010 (6:8:4), ISO8573-1:2010 (1:7:2)

Bowl Material

Polycarbonate

Model Number

536877

Filter Type

Fibre

Land van herkomst:
HU

Festo MS Pneumatic Filter, 1/2 inches Port Size, 0.01 μm Filtration Size - MS6-LFM-1/2-ARV-DA, Numeric Part Number:536877


This pneumatic filter conditions compressed Air for industrial control and automation systems by removing fine particulates and managing condensate disposal. It is designed for installation in pneumatic supply lines where controlled filtration and efficient fluid removal are required, operating across a typical industrial temperature range and compatible with standard G-thread connections.

Features and Benefits:


• 0.01μm Fibre filtration protects sensitive valves and actuators
• 900 L/min maximum flow supports moderate-duty process lines
• 12 bar maximum pressure enables higher-pressure applications
• Automatic drain reduces manual maintenance interventions
• Manual drain option allows controlled servicing when required
• Polycarbonate bowl provides clear Visual condensate inspection

Applications


• Suitable for factory automation pneumatic control cabinets
• Ideal for instrumentation Air supply to pneumatic valves
• Used with Air preparation units in assembly robots
• Can be used for compressed Air conditioning in test rigs
• Used for general-purpose plant Air in mechanical workshops

What materials contact the compressed Air that could affect compatibility?


Seals are MADE from NBR and the bowl is polycarbonate, both selected for common industrial media compatibility and Visual condensate monitoring.

How does the filtration grade relate to downstream component protection?


The 0.01μm Fibre element captures very fine particles and aerosols, reducing wear in precision actuators and preventing contamination of sensitive electrical and pneumatic instruments.

What connection and installation considerations apply to piping?


The unit uses a G-thread port sized at 1/2 in for straightforward integration with standard BSPP pneumatic fittings.

What are the operating temperature limits for stable performance?


The filter is specified for use between -10°C and 60°C to suit typical plant environments and to prevent material stress outside this range.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.