SMC AFF8C series 5μm G 3/8 0.1MPa to 1 Mpa Pneumatic Filter 1500L/min max with Manual drain
- RS-stocknr.:
- 254-8001
- Fabrikantnummer:
- AFF8C-F04D
- Fabrikant:
- SMC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 177,01
(excl. BTW)
€ 214,18
(incl. BTW)
- RS-stocknr.:
- 254-8001
- Fabrikantnummer:
- AFF8C-F04D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Filtration Size | 5µm | |
| Port Connection | G 3/8 | |
| Drain Type | Manual | |
| Manufacturer Series | AFF8C | |
| Maximum Flow Rate | 1500L/min | |
| Minimum Operating Pressure | 0.1MPa | |
| Maximum Operating Pressure | 1 Mpa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Filtration Size 5µm | ||
Port Connection G 3/8 | ||
Drain Type Manual | ||
Manufacturer Series AFF8C | ||
Maximum Flow Rate 1500L/min | ||
Minimum Operating Pressure 0.1MPa | ||
Maximum Operating Pressure 1 Mpa | ||
- Land van herkomst:
- JP
The SMC Main line filter it Can remove impurities such as oil, water and foreign matter in compressed air and can improve the function of a dryer in the downstream, extend the life of precision filter, and prevent trouble with the equipment.
Modular connection is possible with AFF2C to 22C
Gerelateerde Links
- SMC AF series 5μm G 1/2 0.1MPa to 1 MPa, 1.5 MPa Pneumatic Filter with Automatic drain
- SMC AFF series 3μm G 1/2 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain
- SMC AF50 series 5μm G 3/4 0.1MPa to 1 Mpa Pneumatic Filter 12500L/min max with Manual drain
- SMC AF811 series 5μm G 1 1/2 0.1MPa to 1 Mpa Pneumatic Filter 12000L/min max with Manual drain
- SMC AFF75B series 5μm G 1 1/2 0.1MPa to 1 Mpa Pneumatic Filter 12000L/min max with Manual drain
- SMC AMF250C series 5μm G 1/4, G 3/8 0.1MPa to 1 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AFF11C series 5μm G 1/2, G 3/4 0.1MPa to 1 Mpa Pneumatic Filter 2200L/min max with Manual drain
- SMC AFF4C series 5μm G 1/4, G 3/8 0.1MPa to 1 Mpa Pneumatic Filter 750L/min max with Manual drain