SMC AF811 series 5 μm 1/4 in 1 Mpa Pneumatic Filter 12000L/min max with Manual drain
- RS-stocknr.:
- 255-2363
- Fabrikantnummer:
- AF811-14
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 332,14
(excl. BTW)
€ 401,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 332,14 |
*prijsindicatie
- RS-stocknr.:
- 255-2363
- Fabrikantnummer:
- AF811-14
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/4 in | |
| Drain Type | Manual | |
| Series | AF811 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 12000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1/4 in | ||
Drain Type Manual | ||
Series AF811 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 12000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- Land van herkomst:
- JP
The SMC large flow air filter is a cost effective, clean looking filter. Its modular design allows connection with other air preparation equipment.
2 different body sizes
Variety of different drain options
Aluminium die cast body
Gerelateerde Links
- SMC AFF75B series 5μm G 1 1/2 0.1MPa to 1 Mpa Pneumatic Filter 12000L/min max with Manual drain
- SMC AF800 series 5 μm RC1-1/2 1.5 Mpa Pneumatic Filter with Manual drain
- SMC AF series 5μm G 1/2 1 MPa, 1.5 MPa Pneumatic Filter with Manual drain
- SMC AF series 5μm G 1/4 1 MPa, 1.5 MPa Pneumatic Filter with Manual drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter with Manual drain
- SMC FQ1 series 13 μm 1 in 1 Mpa Pneumatic Filter 20L/min max with Manual drain
- SMC AMF series 0.01 μm 1/4 in 1 Mpa Pneumatic Filter 200L/min max with Manual drain
- SMC FQ1 series 105 μm 1/2 in 1 Mpa Pneumatic Filter 30L/min max with Manual drain