SMC AF40-D series 5 μm 1/2 in 10 bar Pneumatic Filter 6000L/min max
- RS-stocknr.:
- 255-2843
- Fabrikantnummer:
- AF40-F04-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 37,11
(excl. BTW)
€ 44,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,11 |
*prijsindicatie
- RS-stocknr.:
- 255-2843
- Fabrikantnummer:
- AF40-F04-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in | |
| Connection Thread Standard | G | |
| Series | AF40-D | |
| Maximum Flow Rate | 6000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in | ||
Connection Thread Standard G | ||
Series AF40-D | ||
Maximum Flow Rate 6000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- Land van herkomst:
- CN
SMC AF40-D Series Pneumatic Filter, 5 μm Filtration size, 10 Bar Maximum Operating Pressure - AF40-F04-D
This pneumatic filter is a modular Air preparation unit designed to remove particulates and protect downstream equipment in compressed Air systems. It is intended for use in industrial automation and mechanical installations where controlled Air quality and reliable flow are required, and operates across typical ambient and pressure ranges for factory environments.
Features & Benefits
• 5μm element removes fine solids to protect valves and actuators
• 6000 L/min maximum flow supports high-throughput Air lines
• Polycarbonate bowl provides Visual fluid monitoring and lightweight construction
• G thread 1/2 in port ensures compatibility with BSPP pneumatic fittings
• Operating range to 60°C maintains performance in warm ambient conditions
• 6000 L/min maximum flow supports high-throughput Air lines
• Polycarbonate bowl provides Visual fluid monitoring and lightweight construction
• G thread 1/2 in port ensures compatibility with BSPP pneumatic fittings
• Operating range to 60°C maintains performance in warm ambient conditions
Applications
• Suitable for pneumatic valve banks in assembly automation
• Ideal for supply lines to electronic control cabinets with Air-driven components
• Used with actuator manifolds requiring particulate-free Air
• Can be used for general workshop compressed Air servicing points
• Ideal for supply lines to electronic control cabinets with Air-driven components
• Used with actuator manifolds requiring particulate-free Air
• Can be used for general workshop compressed Air servicing points
What is the acceptable inlet pressure range for safe operation?
The unit functions across a working pressure span from 0.05 MPa to 1.0 MPa, with proof pressure rated at 1.5 MPa.
How is condensate managed within the unit during operation?
Condensate is collected in an integrated bowl with a drain port and a 45 cm³ nominal drain capacity for routine removal.
What materials contact the Air stream and condensate?
The bowl and its guard are polycarbonate, while the internal element provides the filtration media for particulate separation.
How does temperature affect use locations?
The device is rated for media and ambient temperatures between -5°C and 60°C when freezing is not present, allowing installation in most indoor industrial environments.
Gerelateerde Links
- SMC AF40-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max
- SMC AF40-D series 5 μm G 1/2 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF40-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF40 series 5 μm 1/2 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF20-D series 5 μm G 1/8 10 bar Pneumatic Filter 6000L/min max
- SMC AF30-D series 5 μm G 3/8 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF50-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF20-D series 5 μm G 1/8 10 bar Pneumatic Filter 6000L/min max with Automatic drain