SMC AFD series 5 μm 3/8 in 10 bar Pneumatic Filter 240 L/min max with Automatic drain
- RS-stocknr.:
- 255-3258
- Fabrikantnummer:
- AFD30-F03D-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 78,27
(excl. BTW)
€ 94,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,27 |
*prijsindicatie
- RS-stocknr.:
- 255-3258
- Fabrikantnummer:
- AFD30-F03D-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in | |
| Drain Type | Automatic | |
| Series | AFD | |
| Maximum Flow Rate | 240L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in | ||
Drain Type Automatic | ||
Series AFD | ||
Maximum Flow Rate 240L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
The SMC AFD-D series of modular submicronic filter comes with G type pipe threads. The port size is 3/8 in and this product comes with normally open float type auto drain.
The bowl is completely covered by transparent bowl guard
Improved visibility and environmental resistance
Gerelateerde Links
- SMC AFD series 5 μm 1/2 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
- SMC AFD series 5 μm 3/4 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
- SMC 0.01 μm 10 bar Filter 240L/min max with Automatic drain
- SMC Pneumatic Filter with Automatic drain
- SMC AFM series 5 μm 3/8 in 10 bar Pneumatic Filter 450 L/min max with Automatic drain
- SMC AFF4C-F03D series 5 μm 3/8 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFD series 0.01 μm 3/8 in 10 bar Pneumatic Filter 330L/min max
- SMC AFD series 5 μm 1/8 in 10 bar FRL Assembly 120L/min max with Automatic drain