Festo LFMA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1110L/min max with Manual drain
- RS-stocknr.:
- 289-1673
- Fabrikantnummer:
- LFMA-3/4-D-MIDI-DA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 187,04
(excl. BTW)
€ 226,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 187,04 |
*prijsindicatie
- RS-stocknr.:
- 289-1673
- Fabrikantnummer:
- LFMA-3/4-D-MIDI-DA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | LFMA | |
| Maximum Flow Rate | 1110L/min | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Model Number | 532849 | |
| Filter Type | Fibre | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/4 in G | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series LFMA | ||
Maximum Flow Rate 1110L/min | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Model Number 532849 | ||
Filter Type Fibre | ||
- Land van herkomst:
- HU
The Festo Innovative Micro filter is designed with a fibre filter, ensuring efficient filtration of particles. With a grade of filtration of 0.01 μm and a residual oil content of 0.01 mg/m³, this product offers high performance and reliability for compressed air systems.
Filter efficiency of 99.9999 percent guarantees clean air output
Metal bowl guard ensures durability and protection
Corrosion resistance class CRC 2 for moderate corrosion stress
Visual display for easy monitoring of differential pressure
Inert gases
Gerelateerde Links
- Festo D series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1110L/min max with Manual drain
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/2 in G 16 bar Pneumatic Filter 1120L/min max with Manual drain
- Festo LFMBA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 3/8 in 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter 740L/min max with Manual drain
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter 410L/min max with Manual drain