Festo LFMBA series 0.01 μm 1 in 12 bar Pneumatic Filter with Automatic drain
- RS-stocknr.:
- 289-1682
- Fabrikantnummer:
- LFMBA-1-D-MAXI-DA-A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 880,96
(excl. BTW)
€ 1.065,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 880,96 |
*prijsindicatie
- RS-stocknr.:
- 289-1682
- Fabrikantnummer:
- LFMBA-1-D-MAXI-DA-A
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1 in | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | LFMBA | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Filter Type | Fibre | |
| Bowl Material | Polycarbonate | |
| Model Number | 532882 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1 in | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series LFMBA | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Filter Type Fibre | ||
Bowl Material Polycarbonate | ||
Model Number 532882 | ||
- Land van herkomst:
- HU
The Festo Filter combination is designed for efficient compressed air filtration and condensate drainage. With a grade of filtration of 0.01 μm and a maximum operating pressure of 12 bar, it ensures high-performance air purity for a range of industrial applications.
Fully automatic condensate drain for hassle free maintenance
99.9999 percent filter efficiency for optimal air purity
RoHS compliant materials for environmentally friendly usage
In line installation type for easy setup
Gerelateerde Links
- Festo LFMBA series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Automatic drain
- Festo LFMBA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1/2 in G 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1/8 in G 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- Festo LFMB series 1 μm 12 bar Pneumatic Filter with Automatic drain