Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- RS-stocknr.:
- 218-0105
- Fabrikantnummer:
- 160050018
- Fabrikant:
- Norgren
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 7,98
(excl. BTW)
€ 9,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 35 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 7,98 | € 1,596 |
| 5 - 9 | € 7,84 | € 1,568 |
| 10 + | € 7,65 | € 1,53 |
*prijsindicatie
- RS-stocknr.:
- 218-0105
- Fabrikantnummer:
- 160050018
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Plug Fitting | |
| Thread Standard | BSP | |
| Series | 16005 | |
| Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| For Use With | Fluid System Connector | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Plug Fitting | ||
Thread Standard BSP | ||
Series 16005 | ||
Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
For Use With Fluid System Connector | ||
Vrijgesteld
- Land van herkomst:
- IT
The IMI Norgren plug with flange - spanner, this is made from nickel plated brass. It has copper seal. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0. 9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Gerelateerde Links
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren Fluid System Connector BSP Brass Plug Fitting
- Norgren Nickel Plated Series Pneumatic Fitting Nickel Plated Brass 3/8 in, BSP
- Norgren Nickel Plated Series BSP BSP
- Norgren Nickel Plated Series BSP, 15023 BSP
- Norgren Nickel Plated Series, 16022 BSP BSP
- Norgren Nickel Plated Brass Plug Fitting
- Norgren M5 Nickel Plated Brass Plug Fitting