Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- RS-stocknr.:
- 289-1721
- Fabrikantnummer:
- MCK-PK-6-KD
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1,18
(excl. BTW)
€ 1,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 4 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,18 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 1,20
(excl. BTW)
€ 1,45
(incl. BTW)
- RS-stocknr.:
- 289-1721
- Fabrikantnummer:
- MCK-PK-6-KD
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Tubing Nut | |
| Tube Size | 8 mm | |
| Series | MCK | |
| Material | Nickel Plated Wrought Aluminium Alloy | |
| Thread Size | M12 | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Tubing Nut | ||
Tube Size 8 mm | ||
Series MCK | ||
Material Nickel Plated Wrought Aluminium Alloy | ||
Thread Size M12 | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Festo Union Nut features a female thread size of M12x1 and is suitable for tubing with an outer diameter of 8 mm. The union nut is made of nickel plated wrought aluminium alloy.
Female thread size of M12x1 for easy installation
Durability and corrosion resistance
RoHS compliant
Gerelateerde Links
- Festo M6 Nickel Plated Wrought Aluminium Alloy Tubing Nut for 3mm
- Festo M16 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo MCK Series Aluminium Tubing Nut
- Festo MCK Series Polyoxymethylene Tubing Nut
- Festo MCK Series Aluminium Tubing Nut for 8 mm
- Festo MCK Series Polyoxymethylene Tubing Nut for 6 mm
- Festo MCK Series Aluminium Tubing Nut for 4 mm