Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 558807
- RS-stocknr.:
- 203-1325
- Fabrikantnummer:
- NPQM-H-Q6-E-P10
- Fabrikant:
- Festo
240 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 5,06
(excl. BTW)
€ 6,12
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 5,06 | € 50,60 |
*prijsindicatie |
- RS-stocknr.:
- 203-1325
- Fabrikantnummer:
- NPQM-H-Q6-E-P10
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
The Festo NPQM bulkhead connector has a push-in connection fitting with 6 mm outside tubing diameter. The operating pressure complete temperature ranges between -0.95 and 16 bar
Nominal size = 5 mm
Operating medium = compressed air
Operating medium = compressed air
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558807 |
Mounting Hole Diameter | 5mm |