Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 558777
- RS-stocknr.:
- 203-1671
- Fabrikantnummer:
- NPQM-L-Q6-E-P10
- Fabrikant:
- Festo
30 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 3,48
(excl. BTW)
€ 4,21
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 3,48 | € 34,80 |
*prijsindicatie |
- RS-stocknr.:
- 203-1671
- Fabrikantnummer:
- NPQM-L-Q6-E-P10
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
The Festo NPQM series has push-in L-connector is effortless, quick and simple push-pull principle installation which is convenient for compressed air. The nominal size is 5mm with operating pressure complete temperature range is up to -0.95 - 16bar.
Ambient temperature -20 to 70 °C
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558777 |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |