SMC KQ2 Series, Male, G 1/2, G

Afbeelding representeert productcategorie

Subtotaal (1 verpakking van 5 eenheden)*

€ 33,17

(excl. BTW)

€ 40,135

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 5 stuk(s) vanaf 13 april 2026
  • Plus verzending 5 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 6,634€ 33,17

*prijsindicatie

RS-stocknr.:
917-6345
Fabrikantnummer:
KQ2L10-G04A
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Fitting

Connection Thread Size

G 1/2

Connection Thread Standard

G

Tube Connection Type

Push-in

Tube Connection Size

10 mm

Series

KQ2

Connection Gender

Male

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

Angle

90°

Vrijgesteld

Land van herkomst:
SG

Male Elbow KQ2L


The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa

Low force required for fitting and removal

Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors


Gerelateerde Links