Titan SA Series Speed Controller, SA 4
- RS-stocknr.:
- 817-601
- Fabrikantnummer:
- SA 4
- Fabrikant:
- Titan
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 817-601
- Fabrikantnummer:
- SA 4
- Fabrikant:
- Titan
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
| Merk | Titan | |
| Product Type | Speed Controller | |
| Series | SA | |
| Material | Polybutylene Terephthalate | |
| Hazardous Area Certification | No | |
| Model Number | SA 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Titan | ||
Product Type Speed Controller | ||
Series SA | ||
Material Polybutylene Terephthalate | ||
Hazardous Area Certification No | ||
Model Number SA 4 | ||
- Land van herkomst:
- CN
The Titan Pneumatic Throttle Speed Controller Valve provides precise manual regulation of airflow volume between two equal diameter tubes. This essential component allows operators to fine-tune the speed of pneumatic actuators, ensuring controlled movement and improved safety within automated industrial systems.
Integrated TOP knob for manual flow regulation
Push-to-connect ports for tubes of equal diameter
Dual mounting through-holes for surface anchoring
Gerelateerde Links
- Titan SA Series Speed Controller, SA 10
- Titan SA Series Speed Controller, SA 8
- Titan SA Series Speed Controller, SA 6
- Titan SA Series Speed Controller, SA 12
- SMC AS Series Speed Controller Speed Controller Tube 4 mm 4 mm
- SMC Speed Controller Series Speed Controller Speed Controller
- RS PRO NSF Series Straight Union Speed Controller Speed Controller 4 mm
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female One-touch