SMC Tube Series Flow Controller, Inlet Female, Tube Rc 1/4 in, Outlet Female Threaded R 1/4 in
- RS-stocknr.:
- 254-8156
- Fabrikantnummer:
- AS2210-02
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 19,91
(excl. BTW)
€ 24,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
- Plus verzending 27 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,91 |
*prijsindicatie
- RS-stocknr.:
- 254-8156
- Fabrikantnummer:
- AS2210-02
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | Tube | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated, Stainless Steel, Zinc Alloy | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series Tube | ||
Inlet Thread Standard Rc | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated, Stainless Steel, Zinc Alloy | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- Land van herkomst:
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Flow rate can be adjusted with a flat head screwdriver
Prevents inadvertent manual operation
Meter-out and meter-in types can be visually distinguished by the flow direction symbol on the metal body
On standard models, all brass parts are electroless nick
Gerelateerde Links
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 4 mm
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 6 mm
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 10 mm
- RS PRO Flow Controller Flow Regulator Female Male Tube
- RS PRO Flow Controller Flow Regulator Male Female Tube
- RS PRO Flow Controller Flow Regulator Outlet Male/Female Tube
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
- SMC AS2000 Series Flow Controller Fitting Kit Flow Controller Outlet Male Tube 1/4 in