SMC AS Series Pneumatic Fitting
- RS-stocknr.:
- 280-9172
- Fabrikantnummer:
- AS3200-G03-X785
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 50,82
(excl. BTW)
€ 61,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,82 |
*prijsindicatie
- RS-stocknr.:
- 280-9172
- Fabrikantnummer:
- AS3200-G03-X785
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Series | AS | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Series AS | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- Land van herkomst:
- JP
The SMC pilot check valve is made from metal body that improves strength and environmental resistance.
It is flame-resistant
Proof pressure 1.5 Mpa
Gerelateerde Links
- SMC AS-X785 Series Pilot Check Valve Fitting, Threaded R
- SMC AS-X785 Series Pilot Check Valve Fitting Threaded R, Outlet Female
- SMC AS Series Pneumatic Fitting
- SMC AS Series Flow Controller Speed Controller Threaded
- SMC AS Series Fitting, AS-37B
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 8 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in G G 3/8 in One-touch Fitting 10 mm
- SMC AS Non Return Valve Outlet Male Threaded R 3/8 in