SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Inlet Male, Threaded R R 1/2 Tube Metric
- RS-stocknr.:
- 280-9188
- Fabrikantnummer:
- ASV510F-04-12S
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 28,70
(excl. BTW)
€ 34,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,70 |
*prijsindicatie
- RS-stocknr.:
- 280-9188
- Fabrikantnummer:
- ASV510F-04-12S
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Exhaust Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Exhaust Controller | |
| Inlet Connection Size | R 1/2 | |
| Series | ASV | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Material | PBT | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/ISO, CSA/UL | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | JIS B 8370, ISO 4414 | |
| Proof Pressure | 1.5MPa | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Exhaust Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Exhaust Controller | ||
Inlet Connection Size R 1/2 | ||
Series ASV | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Material PBT | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/ISO, CSA/UL | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification JIS B 8370, ISO 4414 | ||
Proof Pressure 1.5MPa | ||
- Land van herkomst:
- JP
The SMC speed exhaust controller offers a larger effective area and comes standard with a silencer, one-touch fitting, and flame-resistant resin body.
RoHS compliant
Energy saving
Gerelateerde Links
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded R Threaded
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded Metric M
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC Speed Exhaust Controller A: Threaded B: Threaded 1/4 in
- SMC ASV410F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
- SMC ASV310F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female