- RS-stocknr.:
- 203-0559
- Fabrikantnummer:
- DFM-100-25-P-A-GF
- Fabrikant:
- Festo
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 749,96
(excl. BTW)
€ 907,45
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 749,96 |
- RS-stocknr.:
- 203-0559
- Fabrikantnummer:
- DFM-100-25-P-A-GF
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Festo's DFM series of guided actuator have flexible cushioning plate to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensor to measure the linear motion of the piston. Its piston diameter is 100mm with stroke length which is 25mm and assembled in any position.
Ambient temperature -20 to 80 °C
Centre of gravity distance from working load to yoke plate 125 mm
Centre of gravity distance from working load to yoke plate 125 mm
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 25mm |
Bore | 100mm |
Manufacturer Series | DFM |
Action | Double |
Model Number p | 170892 |