Camozzi 1/4 in G Pneumatic Lubricator 16 bar, MC Series
- RS-stocknr.:
- 338-119
- Fabrikantnummer:
- MC104-L00
- Fabrikant:
- Camozzi
Subtotaal (1 eenheid)*
€ 68,28
(excl. BTW)
€ 82,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,28 |
*prijsindicatie
- RS-stocknr.:
- 338-119
- Fabrikantnummer:
- MC104-L00
- Fabrikant:
- Camozzi
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
| Merk | Camozzi | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Lubricator | |
| Series | MC | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Camozzi | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Lubricator | ||
Series MC | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals RoHS, REACH | ||
- Land van herkomst:
- IT
The Camozzi Lubricator designed for precise air treatment in pneumatic systems. It ensures efficient atomized oil distribution, enhancing component longevity and performance. Its modular design allows for seamless integration into various setups.
Compact construction
Vertical in line or wall mounting
Enamelled finishing
Compressed air fluid
Gerelateerde Links
- Camozzi 1/2 in G Pneumatic Lubricator 16 bar, MX Series
- Camozzi 3/4 in Air Lubricator 16 bar, MX3 Series
- Camozzi 1/4 in G Air Regulator - 1 bar 0.25 in, G MC
- Camozzi MC Filter Regulator G 1/4 Semi Automatic MC104-D00
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/2 in G Pneumatic Lubricator 16 bar, MS Series
- Festo 1/4 in G Pneumatic Lubricator 16 bar, MS Series
- Festo Pneumatic Air Lubricator 16 bar, MS Series