SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- RS-stocknr.:
- 255-3285
- Fabrikantnummer:
- AL60-F10-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 88,83
(excl. BTW)
€ 107,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,83 |
*prijsindicatie
- RS-stocknr.:
- 255-3285
- Fabrikantnummer:
- AL60-F10-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Port Size | 1 mm | |
| Product Type | Pneumatic Air Lubricator | |
| Connection Thread Standard | G | |
| Series | AL-D | |
| Oil Capacity | 135cm³ | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 95mm | |
| Overall Height | 268mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Size 1 mm | ||
Product Type Pneumatic Air Lubricator | ||
Connection Thread Standard G | ||
Series AL-D | ||
Oil Capacity 135cm³ | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 95mm | ||
Overall Height 268mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
The SMC modular lubricator from AL-D series is suitable for body size 60, it comes with G type pipe threads, the port size is for this product is 1.
The set pressure is 0.05 MPa to 0.85 MPa
It has a polycarbonate bowl, and a relieving type exhaust mechanism
Gerelateerde Links
- SMC 1 in Air Lubricator 1 MPa, AL60 Series
- SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC G 1 220L/min Pneumatic Air Lubricator, AL60 Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC G 1 220L/min Pneumatic Lubricator AL60 Series
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-A Series
- SMC 1/8 in Pneumatic Air Lubricator 10 bar, AL20 Series