Festo Push Button (Mushroom) Pneumatic Manual Control Valve P Series 2.5 mm, 9293
- RS-stocknr.:
- 202-2510
- Artikelnummer Distrelec:
- 304-21-671
- Fabrikantnummer:
- P-22-SW
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 18,30
(excl. BTW)
€ 22,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 16 stuk(s) vanaf 03 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,30 |
*prijsindicatie
- RS-stocknr.:
- 202-2510
- Artikelnummer Distrelec:
- 304-21-671
- Fabrikantnummer:
- P-22-SW
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Control Mechanism | Push Button (Mushroom) | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 2.5 mm | |
| Series | P | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 8 bar | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Festo AG & Co. KG | |
| Thread Size | 2.5 mm | |
| Model Number | 9293 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Control Mechanism Push Button (Mushroom) | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 2.5 mm | ||
Series P | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 8 bar | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Festo AG & Co. KG | ||
Thread Size 2.5 mm | ||
Model Number 9293 | ||
- Land van herkomst:
- TW
Festo Series P Pneumatic Manual Control Valve, 8 Bar Maximum Operating Pressure, +50°C Maximum Operating Temperature - P-22-SW, Numeric Part Number: 9293
This pneumatic manual control valve offers versatility for fluid control systems. It operates through a push button mechanism and serves as a pneumatic relay, ensuring efficient performance in a variety of applications. The installation diameter is 22.5mm, and it can handle operating pressures of up to 8 bar, making it suitable for many industrial environments.
Features & Benefits
• Push button mechanism allows for simple operation
• Functions effectively as a pneumatic relay switch
• Maximum operating pressure of 8 bar supports robust systems
• Temperature range from -5 to +50°C enables versatile use
• Lightweight at 20g facilitates easy installation
• IP40 protection class provides reliability in moderate conditions
Applications
• Controlling compressed air circuits
• Used in automatic assembly processes
• Applied in machinery requiring precise fluid control
• Ideal for actuating pneumatic cylinders across various industries
• Suitable for industrial automation systems
Can it operate in low-temperature environments?
Yes, it functions effectively from -5°C upwards.
Will it support heavy-duty applications?
It is designed to handle pressures up to 8 bar.
Is it easy to install in existing setups?
Yes, its lightweight construction enables straightforward integration.
Gerelateerde Links
- Festo Push Button (Mushroom) Pneumatic Manual Control Valve P Series 2.5 mm, 9295
- Festo Push Button (Mushroom) Pneumatic Manual Control Valve PRS Series 2.5 mm, 9300
- Festo Push Button (Mushroom) Pneumatic Manual Control Valve PR Series 2.5 mm, 9298
- Festo Push Button Pneumatic Manual Control Valve T Series 2.5 mm, 9291
- SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series III B
- SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM200 Series III B
- Festo Toggle Pneumatic Manual Control Valve H Series 2.5 mm, 9306
- Festo Manual Pneumatic Manual Control Valve VHEF Series 2.5 mm, 5299716