Festo Push Button Pneumatic Manual Control Valve T Series 2.5 mm, 9291
- RS-stocknr.:
- 202-2624
- Fabrikantnummer:
- T-30-SW
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 15,92
(excl. BTW)
€ 19,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending
- Plus verzending 19 stuk(s) vanaf 01 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,92 |
*prijsindicatie
- RS-stocknr.:
- 202-2624
- Fabrikantnummer:
- T-30-SW
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Control Mechanism | Push Button | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 2.5 mm | |
| Series | T | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 8 bar | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Thread Size | 2.5 mm | |
| Model Number | 9291 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Control Mechanism Push Button | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 2.5 mm | ||
Series T | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 8 bar | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Thread Size 2.5 mm | ||
Model Number 9291 | ||
- Land van herkomst:
- TW
The Festo on-off valve used for service unit with threaded connecting plate with FRB threaded pin which has pneumatic actuator and piston slide of structure. It gives gradual pressure build-up and valve function is equivalent to a 2/2-way directional control valve. Its exhaust-air function is throttleable.
Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for housing
Gerelateerde Links
- Festo Push Button Pneumatic Manual Control Valve T Series 9289
- Festo Push Button Pneumatic Manual Control Valve T Series 2.5 mm, 9292
- Festo Push Button Pneumatic Manual Control Valve T Series 2.5 mm, 9290
- Festo Push Button (Mushroom) Pneumatic Manual Control Valve P Series 2.5 mm, 9293
- Festo Push Button (Mushroom) Pneumatic Manual Control Valve P Series 2.5 mm, 9295
- Festo Toggle Pneumatic Manual Control Valve H Series 2.5 mm, 9306
- Festo Push Button Pneumatic Manual Control Valve VHEF Series 2.5 mm, 5299713
- Festo Push Button (Mushroom) Pneumatic Manual Control Valve PRS Series 2.5 mm, 9300