Festo Manual Pneumatic Control Valve GRLA Series, Metric M5, 175053
- RS-stocknr.:
- 279-5282
- Fabrikantnummer:
- GRLA-M5-QS-3-LF-C
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 23,72
(excl. BTW)
€ 28,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,72 |
*prijsindicatie
- RS-stocknr.:
- 279-5282
- Fabrikantnummer:
- GRLA-M5-QS-3-LF-C
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Control Valve | |
| Connection Thread Standard | Metric | |
| Port Size | M5 | |
| Port Type | Threaded | |
| Series | GRLA | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 175053 | |
| Thread Size | M5 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Control Valve | ||
Connection Thread Standard Metric | ||
Port Size M5 | ||
Port Type Threaded | ||
Series GRLA | ||
Maximum Operating Pressure 8 bar | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 175053 | ||
Thread Size M5 | ||
- Land van herkomst:
- DE
The Festo One-way flow control valve is tried and-tested for the precise setting of the flow rate. The combination of polymer and metal makes it lightweight, compact and sturdy.
Polymer, metal or stainless steel design
Functional combination of one-way flow control valve
Gerelateerde Links
- Festo Manual Pneumatic Control Valve GRLA Series 175041
- Festo Manual Pneumatic Control Valve GRLZ Series 175058
- Festo Manual Pneumatic Control Valve GRLZ Series 175055
- Festo Manual Pneumatic Control Valve GRLO Series 175057
- Festo Manual Pneumatic Control Valve GRLO Series 175054
- Festo Manual Pneumatic Manual Control Valve SV Series 11914
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068743
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068724