Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series, 2.5mm, VAOH-F7-22-H9-A-22

Subtotaal (1 eenheid)*

€ 79,12

(excl. BTW)

€ 95,74

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
1 +€ 79,12

*prijsindicatie

RS-stocknr.:
288-2976
Fabrikantnummer:
VAOH-F7-22-H9-A-22
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Control Mechanism

Manual

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

VAOH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VAOH-F7-22-H9-A-22

Land van herkomst:
CN
The Festo hand lever provides precise manual control, durability, and safety with low corrosion stress and RoHS-compliant materials.

Length of 325mm provides ample leverage for manual actuation
Corrosion resistance class CRC 3 ensures durability in high-stress environments
High-alloy stainless steel construction for long-lasting performance
RoHS-compliant materials guarantee environmental safety
Optional mounting position offers flexibility in installation

Gerelateerde Links