Festo Manual Pneumatic Manual Control Valve VHEF Series 2.5 mm, 5299716
- RS-stocknr.:
- 289-1554
- Fabrikantnummer:
- VHEF-P-B52-G14
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 133,81
(excl. BTW)
€ 161,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,81 |
*prijsindicatie
- RS-stocknr.:
- 289-1554
- Fabrikantnummer:
- VHEF-P-B52-G14
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Type | Pneumatic | |
| Port Size | 2.5 mm | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 1200L/min | |
| Valve Function | 5/2 Double Solenoid | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 20mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS | |
| Thread Size | 2.5 mm | |
| Model Number | 5299716 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Type Pneumatic | ||
Port Size 2.5 mm | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 1200L/min | ||
Valve Function 5/2 Double Solenoid | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 20mm | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS | ||
Thread Size 2.5 mm | ||
Model Number 5299716 | ||
- Land van herkomst:
- HU
The Festo Selector valve is a directly controlled, manually actuated valve. It is a durable thanks to tried and tested piston slide and disc seat valve technology. This selector valve offers an ergonomic and safe operation.
Robust metal housing
Attractive price
Minimal actuating forces
Modern design
Reverse operation possible
Gerelateerde Links
- Festo Manual Pneumatic Manual Control Valve VHEF-ES Series 2.5 mm, 4106817
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080959
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080931
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300035
- Festo Manual Pneumatic Manual Control Valve VHEF-ES Series 2.5 mm, 4106816
- Festo Manual Pneumatic Manual Control Valve VHEF Series 2.5 mm, 4165860
- Festo Manual Pneumatic Manual Control Valve VHEF Series 2.5 mm, 5299712
- Festo Manual Pneumatic Manual Control Valve VHEF-HS Series 2.5 mm, 4165868