Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- RS-stocknr.:
- 836-752
- Fabrikantnummer:
- RHD28L2BOMDCF
- Fabrikant:
- Parker
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 168,97
(excl. BTW)
€ 204,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 168,97 |
*prijsindicatie
- RS-stocknr.:
- 836-752
- Fabrikantnummer:
- RHD28L2BOMDCF
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 28 mm | |
| Outlet Connection Type | Tube | |
| Outlet Connection Size | 28 mm | |
| Series | RHD | |
| Cracking Pressure | 2bar | |
| Minimum Operating Temperature | -40°C | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 28 mm | ||
Outlet Connection Type Tube | ||
Outlet Connection Size 28 mm | ||
Series RHD | ||
Cracking Pressure 2bar | ||
Minimum Operating Temperature -40°C | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
Vrijgesteld
- Land van herkomst:
- PL
The Parker non-return valve designed for hydraulic systems, offering robust functionality with high-pressure ratings. It supports dual tube connections of 28 mm, ensuring reliable flow management within hydraulic applications.
Non-return functionality allows for effective flow management in hydraulic systems
Constructed with soft and metal sealing for enhanced leak prevention
Suitable for pressures up to 250 bar, ensuring reliability under high operational demands
Compatible with a variety of hydraulic oils and low flammability fluids
Gerelateerde Links
- Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 100 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 10 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
