Festo HA-3/8-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube
- RS-stocknr.:
- 202-3565
- Fabrikantnummer:
- HA-3/8-QS-12
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 60,32
(excl. BTW)
€ 72,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,32 |
*prijsindicatie
- RS-stocknr.:
- 202-3565
- Fabrikantnummer:
- HA-3/8-QS-12
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Series | HA-3/8-QS-12 | |
| Minimum Operating Pressure | -1bar | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Material | Anodised Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 | |
| Maximum Operating Pressure | 10 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Series HA-3/8-QS-12 | ||
Minimum Operating Pressure -1bar | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Material Anodised Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 | ||
Maximum Operating Pressure 10 bar | ||
- Land van herkomst:
- JP
The Festo A series check valve has a non-return valve function with pneumatic connection of R 3/8 (port 1) and plug connector QS-12 (port 2). The operating pressure is ranges between 1 bar and 10 bar. A non-return valve allows a medium to flow in male thr
Mounting type - threaded
Operating medium - compressed air
Nominal flow rate - 1876 l/min
Gerelateerde Links
- Festo HA-1/8-QS-4 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/4-QS-6 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/8-QS-6 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/2-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-3/8-QS-10 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/4-QS-8 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/8-QS-8 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-M5-QS-4 Non Return Valve, 10 bar Inlet Male Threaded Threaded