Festo H-M5 Non Return Valve, 8 bar Threaded Threaded
- RS-stocknr.:
- 203-8507
- Fabrikantnummer:
- H-M5
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 28,60
(excl. BTW)
€ 34,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,60 |
*prijsindicatie
- RS-stocknr.:
- 203-8507
- Fabrikantnummer:
- H-M5
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | H-M5 | |
| Minimum Operating Pressure | 0.4bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Brass (Housing), Nitrile Rubber (Seal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Maximum Operating Pressure | 8 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series H-M5 | ||
Minimum Operating Pressure 0.4bar | ||
Minimum Operating Temperature -10°C | ||
Material Brass (Housing), Nitrile Rubber (Seal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Maximum Operating Pressure 8 bar | ||
- Land van herkomst:
- DE
The festo non-return valve HB-1/4-QS-6 Flow rate from the QS plug connector to the male thread. It has operating pressure –1 to 10 bar. The operating medium compressed air in accordance with ISO 85731:2010. The peration with lubricated medium possible (i
Valve function Non-return function
Pneumatic connection, port 1 QS-6
Pneumatic connection, port 2 R1/4
Mounting type Threaded
Standard nominal flow rate 294 l/min
Gerelateerde Links
- Festo HB-M5-QS-4 Non Return Valve, 10 bar Threaded Threaded
- Festo HA-M5-QS-4 Non Return Valve, 10 bar Inlet Male Threaded Threaded
- Festo H-1/2-B Non Return Valve, 12 bar Threaded Threaded
- Festo H-1/8-A/I Non Return Valve, 8 bar Threaded Threaded
- Festo B Non Return Valve, 12 bar Threaded Threaded
- Festo ISV Non Return Valve Outlet Female Threaded
- Festo ISV-M4 Non Return Valve, 0 bar Threaded Threaded
- Festo ISV Non Return Valve, 0 bar Threaded Threaded