SMC AKH Check Valve G 1/4 1/4 in BSPT 6 mm
- RS-stocknr.:
- 254-8012
- Fabrikantnummer:
- AKH06A-02S
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 11,38
(excl. BTW)
€ 13,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,38 |
*prijsindicatie
- RS-stocknr.:
- 254-8012
- Fabrikantnummer:
- AKH06A-02S
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | G 1/4 | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | AKH | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPT | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Check Valve | ||
Inlet Connection Type G 1/4 | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series AKH | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPT | ||
- Land van herkomst:
- JP
The SMC check valve with one-touch fitting offer various configurations to provide design solutions based on operating conditions. The valve is compact and lightweight with low cracking pressure.
Male connector type
Easily mounted onto equipment
One-touch fittings
Gerelateerde Links
- SMC AKH Check Valve G 1/4 1/4 in Tube BSPT 6 mm
- SMC AKH/AKB Check Valve Threaded 1/2 in Threaded BSPT 1/4 in
- SMC AKH Check Valve G 3/8 3/8 in BSPT 8 mm
- SMC AKH Check Valve G 3/8 3/8 in BSPT 12 mm
- SMC AKH Check Valve G 3/8 3/8 in BSPT 10 mm
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve, 1 Mpa Threaded R 1/8 in Tube UNF 1/8 in
- SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa