Festo 100 mm Pneumatic Piston Rod Cylinder - 5205907 DSNU Series, Double Acting Acting

Subtotaal (1 eenheid)*

€ 33,25

(excl. BTW)

€ 40,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 33,25

*prijsindicatie

RS-stocknr.:
273-7733
Artikelnummer Distrelec:
301-86-849
Fabrikantnummer:
DSNU-S-8-100-P-A-MQ
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

DSNU

Product Type

Pneumatic Piston Rod Cylinder

Model Number

5205907

Action Type

Double Acting

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Stroke Length

100mm

Piston Rod Thread Size

M4

Rod Type

Piston Rod

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 14644-1, ISO 8573-1:2010, RoHS

Land van herkomst:
CN

Festo DSNU Series Pneumatic Piston Rod Cylinder, 100mm Stroke, 8mm Bore - DSNU-S-8-100-P-A-MQ, Numeric Part Number: 5205907


This pneumatic piston rod cylinder is designed to deliver reliable and efficient performance in various industrial applications. With an 8mm bore and a 100mm stroke, this double-acting piston rod cylinder ensures precise motion control. Constructed with high-alloy stainless steel and TPE-U(PU) seals, it maintains durability and effectiveness in demanding environments.

Features & Benefits


• Double-acting design allows for efficient operation in both directions

• Elastic cushioning minimises shock and wear at end positions

• Low weight of 20g for easy integration into automated systems

• Suitable for lubricated operation for enhanced longevity

• Maximum operating pressure of 10 bar for robust performance

• Compatible with M5 pneumatic connections for easy installation

Applications


• Used in automation systems for precise motion control

• Ideal for pneumatic systems requiring moderate corrosion resistance

• Suitable for assembly and handling in cleanroom environments

• Employed in machinery where space constraints dictate compact design

How does the cushioning feature enhance the lifespan of this cylinder?


The elastic cushioning reduces impact during the end-of-stroke, protecting internal components from wear and extending the overall lifespan of the cylinder.

What operational pressures can this cylinder effectively handle?


This cylinder operates efficiently within a range of 1.5 bar to 10 bar, allowing flexibility for various pneumatic applications.

Can this cylinder be used in environments with low temperatures?


Yes, it operates effectively between -20°C and +80°C, making it suitable for diverse industrial conditions.

Gerelateerde Links