Festo 40 mm Pneumatic Piston Rod Cylinder - 5205903 DSNU Series, Double Acting Acting
- RS-stocknr.:
- 273-7739
- Artikelnummer Distrelec:
- 301-86-854
- Fabrikantnummer:
- DSNU-S-8-40-P-A-MQ
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 32,69
(excl. BTW)
€ 39,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,69 |
*prijsindicatie
- RS-stocknr.:
- 273-7739
- Artikelnummer Distrelec:
- 301-86-854
- Fabrikantnummer:
- DSNU-S-8-40-P-A-MQ
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | DSNU | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Action Type | Double Acting | |
| Model Number | 5205903 | |
| Cushioning Type | Elastic | |
| Body Material | High Alloy Stainless Steel | |
| Stroke Length | 40mm | |
| Piston Rod Thread Size | M4 | |
| Rod Type | Piston Rod | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 14644-1, ISO 8573-1:2010, RoHS, VDMA24364-B2-L | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series DSNU | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Action Type Double Acting | ||
Model Number 5205903 | ||
Cushioning Type Elastic | ||
Body Material High Alloy Stainless Steel | ||
Stroke Length 40mm | ||
Piston Rod Thread Size M4 | ||
Rod Type Piston Rod | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 14644-1, ISO 8573-1:2010, RoHS, VDMA24364-B2-L | ||
- Land van herkomst:
- CN
The Festo Round cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and it has elastic cushioning rings or plates at both ends. This device has piston, piston rod and cylinder barrel design and it supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Gerelateerde Links
- Festo 40 mm Pneumatic Piston Rod Cylinder - 5216093 DSNU Series, Double Acting Acting
- Festo 60 mm Pneumatic Piston Rod Cylinder - 5216095 DSNU Series, Double Acting Acting
- Festo 80 mm Pneumatic Piston Rod Cylinder - 5216096 DSNU Series, Double Acting Acting
- Festo 125 mm Pneumatic Piston Rod Cylinder - 5216099 DSNU Series, Double Acting Acting
- Festo 10 mm Pneumatic Piston Rod Cylinder - 5216087 DSNU Series, Double Acting Acting
- Festo 200 mm Pneumatic Piston Rod Cylinder - 5216101 DSNU Series, Double Acting Acting
- Festo 25 mm Pneumatic Piston Rod Cylinder - 5216090 DSNU Series, Double Acting Acting
- Festo 25 mm Pneumatic Piston Rod Cylinder - 5211899 DSNU Series, Double Acting Acting