Festo ISO Standard Cylinder - 3657826 63mm Bore, 320 mm DSBC Series, Double Acting Acting
- RS-stocknr.:
- 275-4608
- Fabrikantnummer:
- DSBC-63-320-D3-PPSA-N3
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 243,25
(excl. BTW)
€ 294,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 243,25 |
*prijsindicatie
- RS-stocknr.:
- 275-4608
- Fabrikantnummer:
- DSBC-63-320-D3-PPSA-N3
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | ISO Standard Cylinder | |
| Series | DSBC | |
| Model Number | 3657826 | |
| Action Type | Double Acting | |
| Bore Diameter | 63mm | |
| Mount Type | Optional | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Die Cast Aluminium | |
| Stroke Length | 320mm | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Piston Rod Gender | Male | |
| Piston Rod Thread Size | M16 x 1.5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 15552 | |
| Weight | 1.77kg | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type ISO Standard Cylinder | ||
Series DSBC | ||
Model Number 3657826 | ||
Action Type Double Acting | ||
Bore Diameter 63mm | ||
Mount Type Optional | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Die Cast Aluminium | ||
Stroke Length 320mm | ||
Maximum Operating Pressure 1.2 Mpa | ||
Piston Rod Gender Male | ||
Piston Rod Thread Size M16 x 1.5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 15552 | ||
Weight 1.77kg | ||
- Land van herkomst:
- DE
The Festo ISO cylinder that has self adjusting pneumatic end position cushioning, position detection via proximity switch. The piston rod is made up of high alloy steel material, it has male thread end piston rod.
RoHS compliant
Corrosion resistance
Gerelateerde Links
- Festo ISO Standard Cylinder - 3657874 63mm Bore Double Acting Acting
- Festo Pneumatic Piston Rod Cylinder - 1383641 63mm Bore Double Acting Acting
- Festo ISO Standard Cylinder - 3657817 63mm Bore Double Acting Acting
- Festo ISO Standard Cylinder - 3657824 63mm Bore Double Acting Acting
- Festo ISO Standard Cylinder - 3657816 63mm Bore Double Acting Acting
- Festo ISO Standard Cylinder - 3657814 63mm Bore Double Acting Acting
- Festo ISO Standard Cylinder - 3657818 63mm Bore Double Acting Acting
- Festo ISO Standard Cylinder - 3657820 63mm Bore Double Acting Acting