Festo VRPA Series Regulator NPT NPT
- RS-stocknr.:
- 647-336
- Fabrikantnummer:
- VRPA-LM-N18-T14
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 59,77
(excl. BTW)
€ 72,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,77 |
*prijsindicatie
- RS-stocknr.:
- 647-336
- Fabrikantnummer:
- VRPA-LM-N18-T14
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Regulator | |
| Inlet Connection Type | Threaded | |
| Series | VRPA | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 8 bar | |
| Outlet Thread Standard | NPT | |
| Material | Nitrile Rubber | |
| Minimum Operating Temperature | -0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8086014 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Regulator | ||
Inlet Connection Type Threaded | ||
Series VRPA | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 8 bar | ||
Outlet Thread Standard NPT | ||
Material Nitrile Rubber | ||
Minimum Operating Temperature -0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8086014 | ||
- Land van herkomst:
- JP
The Festo Pressure regulator is designed to maintain a constant output pressure, ensuring reliability in pneumatic systems. With a robust construction using PBT for its housing, this model features secondary venting and a return flow function, making it ideal for various applications. Operating seamlessly within a pressure regulation range of 0.1 to 0.8 MPa, this regulator is compatible with compressed air to ISO 8573-1:2010 standards. The unit is versatile for mounting in any position and is equipped with a rotary knob for precise adjustments, allowing for efficient control. Its cleanroom class rating of Class 4 ensures compliance in sensitive environments. Lightweight at just 29 g, the design is also RoHS-compliant, catering to modern safety and environmental standards.
Delivers consistent output pressure for optimal system performance
Incorporates secondary venting for enhanced operational safety
A return flow function increases efficiency and control
Constructed from durable PBT material for long lasting use
Offers flexible mounting options to suit various setups
Adjustment made easy with a rotary knob featuring a detent
Built to meet cleanroom class standards which ensuring suitability for sterile environments
Lightweight design reduces installation burden
RoHS compliant materials align with environmental regulations
Compatible with lubricated operation broadening application capabilities
Gerelateerde Links
- Festo VRPA Series Regulator Tube NPT NPT
- Festo VRPA Series Regulator R
- Festo VRPA Series Pressure Regulator Tube
- Festo 5 mm Air Regulator - 8 bar, 8086007 VRPA
- Festo 5 mm Air Regulator - 8 bar, 8086008 VRPA
- Festo R 1/4 Pressure Regulator - 8 bar, 8086013 130L/min VRPA
- Festo VPPM Series Regulator NPT NPT
- Festo R 1/8 Air Regulator - 8 bar, 8086011 VRPA