Parker DRV13 Series Pressure Regulator G1/4 BSPP
- RS-stocknr.:
- 901-564
- Fabrikantnummer:
- DRV13/60
- Fabrikant:
- Parker
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 10 eenheden)*
€ 180,57
(excl. BTW)
€ 218,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 180,57 | € 18,057 |
*prijsindicatie
- RS-stocknr.:
- 901-564
- Fabrikantnummer:
- DRV13/60
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G1/4 | |
| Series | DRV13 | |
| Inlet Thread Standard | BSPP | |
| Finish | Nickel Plated Brass | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 15 bar | |
| Material | Brass, Nitrile Rubber, Polymer | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G1/4 | ||
Series DRV13 | ||
Inlet Thread Standard BSPP | ||
Finish Nickel Plated Brass | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 15 bar | ||
Material Brass, Nitrile Rubber, Polymer | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Parker pressure regulator efficiently stabilises the maximum determined pressure for pneumatic equipment, ensuring consistent performance even with fluctuations upstream.
Easy adjustment of output pressure via a knurled screw
Lockable adjustment functionality enhances security
Optimised pressure settings increase equipment efficiency
Designed for precise control in various applications
Composed of Durable materials for longevity
Operates effectively across a temperature range of -10°C to +70°C
Compatible with compressed Air for versatile usage
Inlet and outlet pressure ratings suit diverse operational needs
Gerelateerde Links
- Parker DRV13 Series Pressure Regulator G1/4 BSPP
- Parker G1/4 Air Regulator - 10 bar BSPP 7812
- Parker G1/8 Air Regulator - 10 bar BSPP 7812
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, BSPP MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Parker RHD Non Return Valve Outlet Female Threaded BSPP G1
