Festo MPPES Series Pressure Regulator G 1/2 Threaded G G
- RS-stocknr.:
- 279-5419
- Fabrikantnummer:
- MPPES-3-1/2-6-010
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.559,68
(excl. BTW)
€ 1.887,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.559,68 |
*prijsindicatie
- RS-stocknr.:
- 279-5419
- Fabrikantnummer:
- MPPES-3-1/2-6-010
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Type | Threaded | |
| Series | MPPES | |
| Outlet Connection Size | G 1/2 | |
| Inlet Thread Standard | G | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 187330 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Type Threaded | ||
Series MPPES | ||
Outlet Connection Size G 1/2 | ||
Inlet Thread Standard G | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 187330 | ||
- Land van herkomst:
- BG
The Festo Proportional-pressure regulator have setpoint value input as analogue voltage or current signal. It is with proportional solenoid.
Choice of pressure regulation ranges
RoHS-compliant
RCM trademark approval
Gerelateerde Links
- Festo MPPES Series Pressure Regulator G 1/2 Threaded G G
- Festo MPPES Series Pressure Regulator G 1/4 Threaded G G
- Festo MPPES Series Pressure Regulator G 1/8 Threaded G G
- Festo VPPE Series Pressure Regulator Threaded G
- Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator Threaded G 1/2 G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G