- RS-stocknr.:
- 175-2209
- Fabrikantnummer:
- SPAE-V1R-S6-PNLK-2.5K
- Fabrikant:
- Festo
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 84,18
(excl. BTW)
€ 101,86
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 84,18 |
- RS-stocknr.:
- 175-2209
- Fabrikantnummer:
- SPAE-V1R-S6-PNLK-2.5K
- Fabrikant:
- Festo
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- TH
Productomschrijving
Festo SPAE Series Pressure Sensors
Festo SPAE series electronic pressure sensor with piezoresistive pressure measuring cell. Featuring integrated signal processing, numerical percentage pressure indicator, control keys and a switching output, PNP/NPN switchable. Two switching signals and the pressure measurement value can be transmitted via IO-Link.
Features and Benefits
IO-Link
Switching functions: threshold value or window comparator
Switching logic: normally open (NO) or normally closed (NC)
Display of minimum and maximum readings
Display can be rotated and switched off
Protection against tampering using security code
Switching functions: threshold value or window comparator
Switching logic: normally open (NO) or normally closed (NC)
Display of minimum and maximum readings
Display can be rotated and switched off
Protection against tampering using security code
Festo Pressure Sensor
The Festo SPAE series pressure sensor is designed to measure media pressures with a piezoresistive measuring cell. It works on 30V supply voltage. The sensor measures the pressure in range of -1bar to 0bar. It has a switchable element function with normally open or normally closed contact. This sensor has a push-in sleeve of 6mm. It has a 7 segment display that can be rotated and switched off.
Features and Benefits
• Service temperature ranges between 0°C and 50°C
• Integrating signal processing and control keys
• Switching electrical output is of NPN or PNP or IO-link type
• Numerical percentage pressure indicator
• Accuracy is ±1.5% FS
• Plug-in mounting and 2.5m connecting cable with open end connection
• Protection against tampering using security code
• Integrating signal processing and control keys
• Switching electrical output is of NPN or PNP or IO-link type
• Numerical percentage pressure indicator
• Accuracy is ±1.5% FS
• Plug-in mounting and 2.5m connecting cable with open end connection
• Protection against tampering using security code
Applications
• Pressure monitoring
• Air-pressure test
• Air-pressure test
Certifications
• cULus approved
• CE certified
• IP40 rated
• CE certified
• IP40 rated
Specificaties
Kenmerk | Waarde |
---|---|
Suitable Media | Air |
Maximum Operating Pressure | 0bar |
Minimum Operating Pressure | -1bar |
Supply Voltage | 30V dc |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |