SMC Pressure Sensor, IP65 10 bar 24 V 50 °C
- RS-stocknr.:
- 215-1064
- Fabrikantnummer:
- ISE20B-R-01
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 117,28
(excl. BTW)
€ 141,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 23 maart 2026
- Plus verzending 3 stuk(s) vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 117,28 |
| 5 + | € 112,60 |
*prijsindicatie
- RS-stocknr.:
- 215-1064
- Fabrikantnummer:
- ISE20B-R-01
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Suitable Medias | Air, Gas, Non-Corrosive Gas | |
| Product Type | Pressure Sensor | |
| Accuracy | 2 %FS | |
| Switch Output | NPN | |
| Connection Thread Standard | R | |
| Pressure Type | Positive Pressure | |
| Minimum Operating Pressure | 0bar | |
| Port Size | 1/8 in G | |
| Voltage | 24 V | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 50°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Height | 26.5mm | |
| Width | 30 mm | |
| Series | ISE20 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Suitable Medias Air, Gas, Non-Corrosive Gas | ||
Product Type Pressure Sensor | ||
Accuracy 2 %FS | ||
Switch Output NPN | ||
Connection Thread Standard R | ||
Pressure Type Positive Pressure | ||
Minimum Operating Pressure 0bar | ||
Port Size 1/8 in G | ||
Voltage 24 V | ||
IP Rating IP65 | ||
Maximum Operating Temperature 50°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Height 26.5mm | ||
Width 30 mm | ||
Series ISE20 | ||
- Land van herkomst:
- JP
The SMC Pneumatics ISE2 series pressure switch for vacuum having rated pressure ranges from 0 to 1 Mpa. It has power supply voltage from 12 to 24VDC and current consumption of 17mA.
Enclosure IP40
Operating temperature range -10 to 60°C
Insulation resistance 50 MΩ
Gerelateerde Links
- SMC Pressure Sensor, IP65 10 bar 24 V 50 °C
- SMC Pressure Switch, IP65 10 bar 24 V 50 °C
- SMC Pressure Switch, IP65 1.01 bar 24 V 50 °C
- SMC Pressure Sensor, IP65 1 bar 24 V 50 °C
- SMC Pressure Sensor, IP65 10 bar 24 V dc 50 °C
- SMC Pressure Sensor, IP65 0 bar 24 V dc 50 °C
- SMC Pressure Sensor, IP65 5 bar 24 V dc 50 °C
- SMC Pressure Sensor, IP65 20 bar 24 V 50 °C