SMC Pressure Sensor, IP40 101 bar 12/24 V 60 °C
- RS-stocknr.:
- 235-3387
- Fabrikantnummer:
- PSE532-M5
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 53,57
(excl. BTW)
€ 64,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,57 |
*prijsindicatie
- RS-stocknr.:
- 235-3387
- Fabrikantnummer:
- PSE532-M5
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Suitable Medias | Compressed Air | |
| Product Type | Pressure Sensor | |
| Switch Output | PNP, NPN | |
| Pressure Type | Positive | |
| Minimum Operating Pressure | 0bar | |
| Port Size | M5 x 0.8 | |
| Voltage | 12/24 V | |
| Mount Type | Bracket | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 101 bar | |
| Digital Display | No | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Width | 15 mm | |
| Series | PSE | |
| Depth | 30mm | |
| Height | 43mm | |
| Standards/Approvals | RoHS | |
| Electrical Connection Type | Plug Socket | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Suitable Medias Compressed Air | ||
Product Type Pressure Sensor | ||
Switch Output PNP, NPN | ||
Pressure Type Positive | ||
Minimum Operating Pressure 0bar | ||
Port Size M5 x 0.8 | ||
Voltage 12/24 V | ||
Mount Type Bracket | ||
IP Rating IP40 | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 101 bar | ||
Digital Display No | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Width 15 mm | ||
Series PSE | ||
Depth 30mm | ||
Height 43mm | ||
Standards/Approvals RoHS | ||
Electrical Connection Type Plug Socket | ||
- Land van herkomst:
- JP
The SMC Sensor for multi channel controller. It has high pressure, vacuum, low and compound.
Fluid air, non-corrosive gas
Current consumption 15mA or less
Port size M5x0.8
Gerelateerde Links
- SMC Pressure Sensor, IP40 10 bar 24 V 60 °C
- SMC Pressure Sensor, IP40 -101 kPa 12/24 V dc
- SMC Pressure Sensor, IP40 101 kPa 24 V dc 50 °C
- SMC Pressure Sensor, IP40 10 bar 24 V 50 °C
- SMC Pressure Sensor, IP40 -1 bar 24 V 50 °C
- SMC Pressure Sensor, IP40 0 bar 24 V dc 50 °C
- SMC Pressure Sensor, IP40 1.01 bar 24 V dc 50 °C
- SMC Pressure Sensor, IP40 1 bar 24 V 50 °C