CEJN Steel Pneumatic Quick Connect Coupling, Male 13mm
- RS-stocknr.:
- 497-776
- Fabrikantnummer:
- 103105005
- Fabrikant:
- CEJN
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,78
(excl. BTW)
€ 8,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
- Plus verzending 68 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 6,78 |
| 5 - 9 | € 6,56 |
| 10 + | € 6,38 |
*prijsindicatie
- RS-stocknr.:
- 497-776
- Fabrikantnummer:
- 103105005
- Fabrikant:
- CEJN
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
| Merk | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 310 | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Zinc Plated | |
| Standards/Approvals | MIL C 4109 1/4, EN 983, ISO 6150 B, ISO Standard 4414, A-A 59439 | |
| Alles selecteren | ||
|---|---|---|
Merk CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 310 | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Finish Zinc Plated | ||
Standards/Approvals MIL C 4109 1/4, EN 983, ISO 6150 B, ISO Standard 4414, A-A 59439 | ||
Vrijgesteld
- Land van herkomst:
- SE
CEJN 310 Series, 5.3mm Flow Diameter
CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.
Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material
Interchanges to other Brand Profiles
Standards
A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983
Gerelateerde Links
- CEJN Steel Pneumatic Quick Connect Coupling, Male 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Hose Barb Male 13mm
- CEJN Brass Female, Male ISO-standard 13mm
- CEJN Brass Hose Barb Male 13mm
- CEJN Stainless Steel Hose Barb Male 13mm
- CEJN Brass Male/Female ISO-standard 13mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male 8mm