Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- RS-stocknr.:
- 855-407
- Fabrikantnummer:
- SMFD02
- Fabrikant:
- Colder Products
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 20,94
(excl. BTW)
€ 25,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,94 |
*prijsindicatie
- RS-stocknr.:
- 855-407
- Fabrikantnummer:
- SMFD02
- Fabrikant:
- Colder Products
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | SMF | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.125in | |
| Material | ABS | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Pressure | 6.9 bar | |
| Maximum Operating Temperature | 160°F | |
| Alles selecteren | ||
|---|---|---|
Merk Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series SMF | ||
Sub Type Connector | ||
Hose Barb Connection 0.125in | ||
Material ABS | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Pressure 6.9 bar | ||
Maximum Operating Temperature 160°F | ||
- Land van herkomst:
- US
The Colder Products coupling offers a secure and reliable solution for connecting tubing with minimal risk of accidental disconnection, ensuring effective fluid management in various applications.
Designed to prevent accidental disconnects with a twist-to-connect mechanism
Free coupling rotation eliminates kinked tubing during operation
Constructed with Durable materials, ensuring longevity and performance
Quarter turn latch provides an audible click when securely connected
Locking sleeves enhance security against over-torquing
Gerelateerde Links
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
