Parker Brass Pneumatic Quick Connect Coupling, Straight-Through
- RS-stocknr.:
- 902-766
- Fabrikantnummer:
- 2295 12 12
- Fabrikant:
- Parker
Subtotaal (1 verpakking van 10 eenheden)*
€ 72,42
(excl. BTW)
€ 87,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 72,42 | € 7,242 |
*prijsindicatie
- RS-stocknr.:
- 902-766
- Fabrikantnummer:
- 2295 12 12
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 229 | |
| Sub Type | Straight-Through | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 229 | ||
Sub Type Straight-Through | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel | ||
Vrijgesteld
- Land van herkomst:
- FR
The Parker coupler provides reliable connections for fluid systems, designed to accommodate various industrial applications. This robust component ensures efficient, high-flow operation in setups requiring automatic connection and disconnection.
Easy-to-use design with automatic connection and disconnection
Compact build offers a wide variety of male probes
Single or double shut-off models enhance user safety
Nickel-plated brass construction ensures corrosion resistance
Gerelateerde Links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 12mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 2mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Brass Quick Coupling, G 1 Female BSPP Pneumatic Quick Connect Coupling
- Parker Brass Pneumatic Quick Connect Coupling, Single Shut-Off