Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- RS-stocknr.:
- 903-174
- Fabrikantnummer:
- 22KAIW21MPN
- Fabrikant:
- Parker
Subtotaal (1 verpakking van 10 eenheden)*
€ 298,92
(excl. BTW)
€ 361,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 298,92 | € 29,892 |
*prijsindicatie
- RS-stocknr.:
- 903-174
- Fabrikantnummer:
- 22KAIW21MPN
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/2 | |
| Series | 22 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 508 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/2 | ||
Series 22 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 508 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker brass quick coupling designed for pneumatic applications, featuring a robust construction Ideal for operating pressures up to 35 bar.
Robust brass construction for durability
Single shut-off functionality enhances operational safety
ARR profile guarantees compatibility across multiple systems
High-flow valve ensures minimal pressure drops
Gerelateerde Links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
