Parker Nitrile Rubber (NBR) Pneumatic Fitting, G 1/4 Male BSPP Coupling
- RS-stocknr.:
- 903-451
- Fabrikantnummer:
- 7921 05 13
- Fabrikant:
- Parker
Subtotaal (1 verpakking van 10 eenheden)*
€ 168,92
(excl. BTW)
€ 204,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 168,92 | € 16,892 |
*prijsindicatie
- RS-stocknr.:
- 903-451
- Fabrikantnummer:
- 7921 05 13
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Product Type | Pneumatic Fitting | |
| Thread Standard | BSPP | |
| Thread Size | G 1/4 | |
| Series | 79 | |
| Sub Type | Coupling | |
| Material | Nitrile Rubber (NBR) | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ROHS | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Pneumatic Fitting | ||
Thread Standard BSPP | ||
Thread Size G 1/4 | ||
Series 79 | ||
Sub Type Coupling | ||
Material Nitrile Rubber (NBR) | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ROHS | ||
- Land van herkomst:
- FR
The Parker snap fitting designed for safe circuit isolation without the need for complete system venting. This device ensures efficient repetitive connections and disconnections during maintenance operations.
Allows partial venting while work is performed
Saves energy and time during maintenance chores
Enhances individual safety by maintaining necessary pressure
Features an audible click for secure connection
Gerelateerde Links
- Parker Nitrile Rubber (NBR) Pneumatic Quick Connect Coupling, Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 13 mm BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling