Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male G Plug
- RS-stocknr.:
- 903-769
- Fabrikantnummer:
- 20SBAW10MPX
- Fabrikant:
- Parker
Subtotaal (1 verpakking van 10 eenheden)*
€ 222,90
(excl. BTW)
€ 269,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 222,90 | € 22,29 |
*prijsindicatie
- RS-stocknr.:
- 903-769
- Fabrikantnummer:
- 20SBAW10MPX
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | G 1/8 | |
| Series | Series 20 | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size G 1/8 | ||
Series Series 20 | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Parker quick coupling plug designed for pneumatic, liquids, and gas applications, ensuring reliable performance at pressures up to 35 bar. Its Compact design offers high flow rates for diverse operating environments.
Mini industrial coupling facilitates single-hand operation for efficiency
European profile promotes universal compatibility across various systems
Constructed from nickel-plated brass for enhanced durability and resistance
Double shut-off function ensures secure connections and prevents leaks
Gerelateerde Links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 5mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Plug
