CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS-stocknr.:
- 121-8032
- Fabrikantnummer:
- C103102205
- Fabrikant:
- CEJN
Subtotaal (1 eenheid)*
€ 39,46
(excl. BTW)
€ 47,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,46 |
*prijsindicatie
- RS-stocknr.:
- 121-8032
- Fabrikantnummer:
- C103102205
- Fabrikant:
- CEJN
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
| Merk | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | 310 eSafe | |
| Material | Brass, Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | No | |
| Finish | Zinc Plated | |
| Alles selecteren | ||
|---|---|---|
Merk CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series 310 eSafe | ||
Material Brass, Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals No | ||
Finish Zinc Plated | ||
- Land van herkomst:
- SE
CEJN eSafe 310 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
86N Connection force
5.3mm nominal flow diameter
950 l/min flow rate
ISO 6150-B, A-A 49439 Compatible
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining