Legris Brass Female Pneumatic Quick Connect Coupling, 13mm Hose Barb
- RS-stocknr.:
- 146-6876
- Fabrikantnummer:
- 0132 06 56
- Fabrikant:
- Legris
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 146-6876
- Fabrikantnummer:
- 0132 06 56
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Coupling Gender | Female | |
| Connection Standard | ATEX, PED 97/23/EC | |
| Coupling Type | Quick Connect Coupling Plug | |
| Manufacturer Series | 0132 | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Maximum Operating Pressure | 16bar | |
| Seal Material | Technical Polymer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +100°C | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Coupling Gender Female | ||
Connection Standard ATEX, PED 97/23/EC | ||
Coupling Type Quick Connect Coupling Plug | ||
Manufacturer Series 0132 | ||
Connection Type Hose Barb | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Maximum Operating Pressure 16bar | ||
Seal Material Technical Polymer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
- Land van herkomst:
- FR
Quick connection of self-fastening hose to a female port. Available from 6 to 22 mm o. d
Gerelateerde Links
- Legris Brass Pneumatic Quick Connect Coupling Male 13mm
- Legris Brass Pneumatic Quick Connect Coupling, Male/Female 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Hose Barb Male 13mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 13mm
- CEJN Brass Hose Barb Male 13mm
- CEJN Stainless Steel Hose Barb Male 13mm
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler