RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP
- RS-stocknr.:
- 176-1934
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 179,14
(excl. BTW)
€ 216,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 90 stuk(s) vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 17,914 | € 179,14 |
*prijsindicatie
- RS-stocknr.:
- 176-1934
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Quick Air Coupling | |
| Thread Size | 3/8 in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 228 Class A, 2014/68/UE, 2011/65/CE, UNI ISO 6150 C-10, PED, 1907/2006, UNI ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Thread Standard BSP | ||
Product Type Quick Air Coupling | ||
Thread Size 3/8 in | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 228 Class A, 2014/68/UE, 2011/65/CE, UNI ISO 6150 C-10, PED, 1907/2006, UNI ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- Land van herkomst:
- IT
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 3/8in. This unique multi-socket with female coupling is interchangeable with different plugs such as EUROPEAN, SWISS, ITALIAN and UNI-ISO 6150-B12 of diameter 7.5mm to 7.8mm, 5.5mm, 5mm and 5.5mm respectively.
Features and Benefits
• Nickel-plated brass body
• NBR O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 16bar
• Maximum static pressure: 35bar
• Operating temperature ranges between -20°C and 80°C
• Fluid: compressed air
• Light and compact
Applications
• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
Certifications
• REACH compliant
• PED 2014/68/UE approved
Gerelateerde Links
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, M5 Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, 3/8 in Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/8 in Female BSP Dle
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/2 in Female BSP 12mm