Subtotaal (1 verpakking van 10 eenheden)*
€ 23,03
(excl. BTW)
€ 27,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 140 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 2,303 | € 23,03 |
*prijsindicatie
- RS-stocknr.:
- 176-1948
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Coupler Nipple | |
| Thread Size | Hose Barb | |
| Hose Barb Connection | 4mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Coupler Nipple | ||
Thread Size Hose Barb | ||
Hose Barb Connection 4mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- IT
RS PRO Plug With Rest For Rubber Hose
The RS PRO male quick-connect coupling has a MIGNON profile. The hose barb has a connection of 4mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation and can be coupled with a male connector.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
Gerelateerde Links
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 8mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 6mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 0.5in
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 10mm
- RS PRO Nickel Plated Brass Coupler Nipple, M5 Female Metric
- RS PRO Nickel Plated Brass Coupler Nipple, 1/4 in Male 0.25in
- RS PRO Nickel Plated Brass Coupler Nipple, 3/8 in Male 0.38in
- RS PRO Nickel Plated Brass Coupler Nipple, 1/8 in Male 0.13in