Festo Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS-stocknr.:
- 181-6175
- Artikelnummer Distrelec:
- 304-30-243
- Fabrikantnummer:
- NPHS-S6-M-G38
- Fabrikant:
- Festo
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 42,20
(excl. BTW)
€ 51,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 42,20 | € 4,22 |
| 5 - 9 | € 40,55 | € 4,055 |
| 10 + | € 38,78 | € 3,878 |
*prijsindicatie
- RS-stocknr.:
- 181-6175
- Artikelnummer Distrelec:
- 304-30-243
- Fabrikantnummer:
- NPHS-S6-M-G38
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | NPHS | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ISO8573-1:2010 | |
| Model Number | 8059259 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series NPHS | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ISO8573-1:2010 | ||
Model Number 8059259 | ||
- Land van herkomst:
- DE
Quick coupling socket NPHS-D6-M and quick coupling plug NPHS-S6.To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. When the plug is engaged, the releasing sleeve shifts one position in the direction of the plug. This releases the locking mechanism between the releasing sleeve and the sliding sleeve. The sliding sleeve can now be Actuated.
NPHS Quick Connect Couplings
Festo Pneumatic Quick Connect Coupling
Gerelateerde Links
- Festo Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male G
- Festo Pneumatic Quick Connect Coupling, 1/2 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- Festo Steel Pneumatic Quick Connect Coupling, 9mm
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male Male 0.38in Coupling
- Festo Steel Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in
- Festo Pneumatic Quick Connect Coupling, Male Male Coupling