Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Male G
- RS-stocknr.:
- 185-7591
- Artikelnummer Distrelec:
- 303-97-135
- Fabrikantnummer:
- RSI06.1153
- Fabrikant:
- Staubli – Fluid Connectors
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 34,47
(excl. BTW)
€ 41,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 34 resterend, klaar voor verzending
- 482 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 34,47 |
| 5 - 9 | € 33,09 |
| 10 + | € 32,02 |
*prijsindicatie
- RS-stocknr.:
- 185-7591
- Artikelnummer Distrelec:
- 303-97-135
- Fabrikantnummer:
- RSI06.1153
- Fabrikant:
- Staubli – Fluid Connectors
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
| Merk | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | RSI 06 | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Chromium | |
| Standards/Approvals | ISO C6 | |
| Alles selecteren | ||
|---|---|---|
Merk Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series RSI 06 | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Maximum Operating Pressure 16 bar | ||
Finish Chromium | ||
Standards/Approvals ISO C6 | ||
- Land van herkomst:
- FR
Absolute safety against the risk of violent hose ejection under pressure. Simply pressing the button once starts a fully automatic disconnection process:closure of the upstream compressed air circuit,decompression of the downstream circuit,automatic disconnection of the plug as soon as the pressure is low enough.
Connections for all compressed air circuits: spurs on pipework, fittings on extension hoses, pneumatic tool connectors, air guns and automatic systems on machines.
Gerelateerde Links
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Female G 0.25in